SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR708AT4G

DigiKey Part Number
MCR708AT4GOSTR-ND - Tape & Reel (TR)
MCR708AT4GOSCT-ND - Cut Tape (CT)
MCR708AT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR708AT4G
Description
SCR 600V 4A TO-252 (DPAK)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A @ 60Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
75 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
2.2 V
Supplier Device Package
TO-252 (DPAK)
Current - On State (It (AV)) (Max)
1.6 A
Base Product Number
Current - On State (It (RMS)) (Max)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,513
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.26400¥122.64
100¥8.32620¥832.62
500¥6.64146¥3,320.73
1,000¥6.09970¥6,099.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.96613¥12,415.32
Manufacturers Standard Package