Programmable Unijunction Transistor (UJT) 40V 167 mW TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPP6028 TR PBFREE

DigiKey Part Number
1514-CMPP6028TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPP6028TRPBFREECT-ND - Cut Tape (CT)
1514-CMPP6028TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPP6028 TR PBFREE
Description
PROGRAMMABLE UJT SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 167 mW TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Offset (Vt)
600 mV
Manufacturer
Central Semiconductor Corp
Current - Gate to Anode Leakage (Igao)
10 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Valley (Iv)
25 µA
Part Status
Active
Current - Peak
150 nA
Voltage
40V
Package / Case
TO-236-3, SC-59, SOT-23-3
Power Dissipation (Max)
167 mW
Base Product Number
Voltage - Output
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16
10¥21.70900¥217.09
100¥15.20850¥1,520.85
500¥12.70122¥6,350.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.40966¥31,228.98
6,000¥10.37678¥62,260.68
Manufacturers Standard Package