2N6027 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-2N6027PBFREE-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N6027 PBFREE | |
Description | PROGRAMMABLE UJT 40V TO226-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01515 | ¥22,537.88 |