LTL-14CHJ | |
---|---|
DigiKey Part Number | 160-1058-ND |
Manufacturer | |
Manufacturer Product Number | LTL-14CHJ |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 200° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.43750 | ¥143.75 |
1,000 | ¥1.17736 | ¥1,177.36 |