Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 43° ~ 49° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥10.39000 | ¥103.90 |
100 | ¥7.99330 | ¥799.33 |
500 | ¥7.22580 | ¥3,612.90 |
1,000 | ¥6.20965 | ¥6,209.65 |
2,000 | ¥5.87097 | ¥11,741.94 |
5,000 | ¥5.73547 | ¥28,677.35 |
10,000 | ¥5.64516 | ¥56,451.60 |