Lens With Holder Clear 16°, 17° Spot Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP15304_LARISA-RS-PIN

DigiKey Part Number
711-1372-ND
Manufacturer
Manufacturer Product Number
CP15304_LARISA-RS-PIN
Description
LENS CLEAR 16DEG/17DEG SPOT ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 16°, 17° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
9.9mm x 9.9mm
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Spot
Packaging
Box
Viewing Angle
16°, 17°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
10¥12.23100¥122.31
100¥9.32770¥932.77
500¥8.04588¥4,022.94
1,000¥7.62767¥7,627.67
2,000¥7.27334¥14,546.68
5,000¥6.88702¥34,435.10
10,000¥6.64663¥66,466.30
Manufacturers Standard Package