
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Series | Optical Pattern Spot |
Packaging Bag | Viewing Angle 12° ~ 22° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥19.83100 | ¥198.31 |
| 100 | ¥15.46410 | ¥1,546.41 |
| 500 | ¥13.54642 | ¥6,773.21 |
| 1,000 | ¥12.92179 | ¥12,921.79 |
| 2,000 | ¥12.39321 | ¥24,786.42 |
| 5,000 | ¥11.81739 | ¥59,086.95 |








