Lens With Holder Clear 19° ~ 34° Medium Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP10995_LISA2-M-PIN

DigiKey Part Number
711-1106-ND
Manufacturer
Manufacturer Product Number
FP10995_LISA2-M-PIN
Description
LENS CLEAR 19-34DEG MEDIUM ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 19° ~ 34° Medium Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
9.9mm Dia
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Medium
Packaging
Bulk
Viewing Angle
19° ~ 34°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Sharp
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
10¥22.37000¥223.70
100¥17.53820¥1,753.82
500¥15.42056¥7,710.28
1,000¥14.73118¥14,731.18
2,000¥14.14790¥28,295.80
5,000¥13.51245¥67,562.25
Manufacturers Standard Package