Lens Clear Asymmetrical Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15917_STRADELLA-T4-B

DigiKey Part Number
711-1443-ND
Manufacturer
Manufacturer Product Number
C15917_STRADELLA-T4-B
Description
LENS CLEAR ASYMMETRICAL ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Adhesive
Datasheet
 Datasheet
EDA/CAD Models
C15917_STRADELLA-T4-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Flat Top
Manufacturer
Ledil
Lens Size
13.9mm x 13.9mm
Series
Optical Pattern
Asymmetrical
Packaging
Box
For Use With/Related Manufacturer
Cree, Nichia
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Adhesive
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.39300¥63.93
100¥4.73370¥473.37
500¥3.99606¥1,998.03
1,000¥3.75458¥3,754.58
2,000¥3.54965¥7,099.30
5,000¥3.32593¥16,629.65
10,000¥3.18653¥31,865.30
25,000¥3.03466¥75,866.50
Manufacturers Standard Package