LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-000000HE4

DigiKey Part Number
XTEAWT-00-0000-000000HE4TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-000000HE4CT-ND - Cut Tape (CT)
XTEAWT-00-0000-000000HE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-000000HE4
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
144 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
4500K
Height - Seated (Max)
0.100" (2.54mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Thermal Resistance of Package
5°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
2.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.21770¥4,217.70
Manufacturers Standard Package