Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15886_STRADA-IP-2X6-T2-B-90

DigiKey Part Number
711-1428-ND
Manufacturer
Manufacturer Product Number
CS15886_STRADA-IP-2X6-T2-B-90
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Multiple Top
Manufacturer
Ledil
Lens Size
71.4mm x 173mm
Series
Optical Pattern
Asymmetrical
Packaging
Bulk
For Use With/Related Manufacturer
Cree
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Screw
Color
Clear
Base Product Number
Number of LEDs
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
40¥58.06775¥2,322.71
120¥53.50342¥6,420.41
520¥49.01563¥25,488.13
1,000¥47.47292¥47,472.92
Manufacturers Standard Package