Lens With Holder Clear 10° ~ 15° Spot Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11208_TINA-RS

DigiKey Part Number
711-1158-ND
Manufacturer
Manufacturer Product Number
FA11208_TINA-RS
Description
LENS CLR 10-15DEG SPOT ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 10° ~ 15° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
16.1mm Dia
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Spot
Packaging
Bulk
Viewing Angle
10° ~ 15°
Part Status
Active
For Use With/Related Manufacturer
Cree, Nichia, Osram, Samsung
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,560
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.58000¥22.58
10¥16.37500¥163.75
144¥12.22583¥1,760.52
576¥10.90089¥6,278.91
1,008¥10.47844¥10,562.27
2,016¥10.02790¥20,216.25
5,040¥9.53701¥48,066.53
Manufacturers Standard Package