Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 16° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FP11084_LISA2-RS-CLIP Datasheet |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | FP11084_LISA2-RS-CLIP Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.97000 | ¥30.97 |
10 | ¥21.90100 | ¥219.01 |
100 | ¥17.93510 | ¥1,793.51 |
1,000 | ¥13.86871 | ¥13,868.71 |
5,000 | ¥13.03452 | ¥65,172.60 |
Attribute | Description |
---|---|
Other Names | 711-1154 FP11084LISA2RSCLIP FA11084_LISA2-RS-CLIP16-OSL FA11084_LISA2-RS-CLIP16-OSL-ND |
Standard Package | 100 |