CP12943_LARISA-O-CLIP16 | ||
---|---|---|
DigiKey Part Number | 711-2381-ND | |
Manufacturer | ||
Manufacturer Product Number | CP12943_LARISA-O-CLIP16 | |
Description | LENS CLR ELLIPTICAL/OVAL SNAP-IN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear Elliptical/Oval Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥11.82100 | ¥118.21 |
100 | ¥9.09920 | ¥909.92 |
500 | ¥8.22510 | ¥4,112.55 |
1,000 | ¥7.06841 | ¥7,068.41 |
2,000 | ¥6.68290 | ¥13,365.80 |
5,000 | ¥6.52868 | ¥32,643.40 |
10,000 | ¥6.42587 | ¥64,258.70 |