GW CSHPM1.EM-LPLR-A838-1-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GWCSHPM1.EM-LPLR-A838-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.EM-LPLR-A838-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.EM-LPLR-A838-1-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW CSHPM1.EM-LPLR-A838-1-350-R18 | |
Description | LED OSLON WARM WHT 2700K SMD | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® SSL 150 White, Warm 2700K 2.85V 350mA 150° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 126lm (112lm ~ 140lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 4.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.71000 | ¥12.71 |
10 | ¥8.06600 | ¥80.66 |
100 | ¥5.97060 | ¥597.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.48650 | ¥3,291.90 |
1,200 | ¥4.51833 | ¥5,422.00 |
3,000 | ¥4.29239 | ¥12,877.17 |
6,000 | ¥4.19556 | ¥25,173.36 |
15,000 | ¥4.09874 | ¥61,481.10 |