Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 22° ~ 31° | |
For Use With/Related Manufacturer | Citizen, Cree, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.54000 | ¥38.54 |
66 | ¥27.24485 | ¥1,798.16 |
132 | ¥22.31455 | ¥2,945.52 |
462 | ¥18.81177 | ¥8,691.04 |
990 | ¥17.25489 | ¥17,082.34 |
2,046 | ¥16.54132 | ¥33,843.54 |
4,950 | ¥16.21700 | ¥80,274.15 |