Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 18°, 23° | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CA16127_OLGA-S Datasheet |
Environmental Information | |
PCN Design/Specification | |
PCN Packaging | Mult Dev Tape Chgs 14/Oct/2020 |
HTML Datasheet | CA16127_OLGA-S Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.53000 | ¥38.53 |
66 | ¥27.24348 | ¥1,798.07 |
132 | ¥22.31341 | ¥2,945.37 |
462 | ¥18.81082 | ¥8,690.60 |
990 | ¥17.25400 | ¥17,081.46 |
2,046 | ¥16.54047 | ¥33,841.80 |
4,950 | ¥16.21616 | ¥80,269.99 |
Attribute | Description |
---|---|
Other Names | 711-1533 |
Standard Package | 66 |