Lens with Integrated Mount Clear 7° ~ 14° Diffuser Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA11264_HEIDI-D

DigiKey Part Number
711-1117-ND
Manufacturer
Manufacturer Product Number
CA11264_HEIDI-D
Description
LENS CLR 7-14DEG DIFFSR ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 7° ~ 14° Diffuser Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
21.6mm Dia
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Diffuser
Packaging
Bulk
Viewing Angle
7° ~ 14°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Sharp
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
10¥21.69200¥216.92
204¥15.97368¥3,258.63
612¥14.71343¥9,004.62
1,020¥14.23145¥14,516.08
2,040¥13.66511¥27,876.82
5,100¥13.04837¥66,546.69
Manufacturers Standard Package