
CA15519_VERONICA-SQ-MINI-D | |
|---|---|
DigiKey Part Number | 711-1391-ND |
Manufacturer | |
Manufacturer Product Number | CA15519_VERONICA-SQ-MINI-D |
Description | LENS CLR 15DEG DIFFUSER ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 15° Diffuser Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 13.9mm x 13.9mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Diffuser |
Packaging Tray | Viewing Angle 15° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.60300 | ¥126.03 |
| 252 | ¥8.80690 | ¥2,219.34 |
| 504 | ¥8.30232 | ¥4,184.37 |
| 1,008 | ¥7.87438 | ¥7,937.38 |
| 2,016 | ¥7.51187 | ¥15,143.93 |
| 5,040 | ¥7.11666 | ¥35,867.97 |
| 10,080 | ¥6.87074 | ¥69,257.06 |





