2170(299,300)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170886

DigiKey Part Number
2181-2170886-DS-ND
Manufacturer
Manufacturer Product Number
2170886
Description
CABLE CAT5 4COND 22AWG GRN FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Green
Ratings
UL Style 21694
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
100%
Spool Size
1640.0' (499.9m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
5¥20.25800¥101.29
10¥19.29600¥192.96
25¥18.08760¥452.19
50¥17.21520¥860.76
100¥16.38040¥1,638.04
250¥15.32952¥3,832.38
500¥14.57200¥7,286.00
1,000¥13.84525¥13,845.25
Manufacturers Standard Package
Alternate Length
CABLE CAT5 4COND 22AWG GRN 100'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 10'
In-Stock: 0
Unit Price: