
2170891 | |
|---|---|
DigiKey Part Number | 2181-2170891-ND |
Manufacturer | |
Manufacturer Product Number | 2170891 |
Description | ETHERLINE PN CAT.5E Y 2X2XAWG22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥15.16957 | ¥24,878.09 |
| 3,280 | ¥14.39766 | ¥47,224.32 |
| 4,920 | ¥14.05110 | ¥69,131.41 |






