Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500 In Stock | 500 : ¥1.99324 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | ||
43,898 In Stock | 1 : ¥14.64000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | ||
9,117 In Stock | 1 : ¥18.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
2,000 In Stock 3,000 Factory | 500 : ¥23.05630 Box | Box | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC) | 0.153" (3.89mm) | Foil | 500.0' (152.4m) | Natural | UL Style CMP | Drain Wire | - | -20°C ~ 90°C | - | 0.0170" (0.432mm) | |||
3,632 In Stock | 1 : ¥24.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Abrasion Resistant, Oil Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | - | |||
959 In Stock | 1 : ¥29.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.376" (9.55mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
1,982 In Stock | 1 : ¥35.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | |||
111 In Stock | 1 : ¥1,651.46000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | |||
1,532 In Stock | 1 : ¥22.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | |||
2,615 In Stock | 1 : ¥35.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 100 V | - | Industrial, Network | - | |||
761 In Stock | 1 : ¥39.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Flame Retardant Non-Corrosive (FRNC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMG | Flame Retardant, UV Resistant | 100 V | - | Industrial, Network | - | |||
4,424 In Stock | 1 : ¥50.95000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.136" (3.45mm) | Foil | Enter Number of Feet in Order Quantity | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
0 In Stock Check Lead Time | 1 : ¥44.35000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.260" (6.60mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | |||
0 In Stock Value Added Item | 1 : ¥1,557.51000 Bulk | Bulk | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | 100.0' (30.5m) | Green | UL Style 21694 | Flame Retardant, Oil Resistant, UV Resistant | 600 V | -20°C ~ 60°C | Industrial, Network | - |