
78152 SL199 | |
|---|---|
DigiKey Part Number | 216-78152SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78152 SL199 |
Description | MULTI-PAIR 4CON 28AWG SLATE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 21460 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 19/40 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.136" (3.45mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.05000 | ¥60.05 |
| 5 | ¥53.64400 | ¥268.22 |
| 10 | ¥51.07300 | ¥510.73 |
| 25 | ¥47.84480 | ¥1,196.12 |
| 50 | ¥45.52140 | ¥2,276.07 |
| 100 | ¥43.29190 | ¥4,329.19 |









