HZ1206E152R-10 | ||
---|---|---|
DigiKey Part Number | 240-2548-2-ND - Tape & Reel (TR) 240-2548-1-ND - Cut Tape (CT) 240-2548-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HZ1206E152R-10 | |
Description | FERRITE BEAD 950 OHM 1206 1LN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 950 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HZ1206E152R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 950 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.09480 | ¥27.37 |
50 | ¥0.94520 | ¥47.26 |
100 | ¥0.85000 | ¥85.00 |
250 | ¥0.71776 | ¥179.44 |
500 | ¥0.64210 | ¥321.05 |
1,000 | ¥0.54775 | ¥547.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52885 | ¥1,586.55 |
6,000 | ¥0.50995 | ¥3,059.70 |
9,000 | ¥0.48541 | ¥4,368.69 |
15,000 | ¥0.47218 | ¥7,082.70 |