0555600607 | ||
---|---|---|
DigiKey Part Number | WM6543TR-ND - Tape & Reel (TR) WM6543CT-ND - Cut Tape (CT) WM6543DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0555600607 | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0555600607 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.58069 | ¥61,742.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.19000 | ¥29.19 |
10 | ¥25.71500 | ¥257.15 |
100 | ¥20.58070 | ¥2,058.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥36.58400 | ¥365.84 |
100 | ¥29.10080 | ¥2,910.08 |
1,000 | ¥24.11238 | ¥24,112.38 |