TPS76325DBVR | ||
---|---|---|
DigiKey Part Number | 296-11017-2-ND - Tape & Reel (TR) 296-11017-1-ND - Cut Tape (CT) 296-11017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS76325DBVR | |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS76325DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57440 | ¥114.36 |
100 | ¥3.73360 | ¥373.36 |
250 | ¥3.46828 | ¥867.07 |
500 | ¥2.95176 | ¥1,475.88 |
1,000 | ¥2.36142 | ¥2,361.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14001 | ¥6,420.03 |
6,000 | ¥1.99244 | ¥11,954.64 |
15,000 | ¥1.91864 | ¥28,779.60 |
30,000 | ¥1.84485 | ¥55,345.50 |