Direct Digital Synthesis IC 10 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9858BSVZ

DigiKey Part Number
505-AD9858BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9858BSVZ
Description
IC DDS 1GHZ 10BIT 100TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9858BSVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.14V ~ 3.47V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
100-TQFP Exposed Pad
Resolution (Bits)
10 b
Supplier Device Package
100-TQFP-EP (14x14)
Master fclk
1 GHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,379.60000¥1,379.60
10¥1,170.08900¥11,700.89
25¥1,117.78280¥27,944.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.