SML-LX15GC-RP-TR | ||
---|---|---|
DigiKey Part Number | 67-1656-2-ND - Tape & Reel (TR) 67-1656-1-ND - Cut Tape (CT) 67-1656-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX15GC-RP-TR | |
Description | LED GREEN CLEAR SOT23 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.16200 | ¥31.62 |
100 | ¥1.81650 | ¥181.65 |
1,000 | ¥1.42174 | ¥1,421.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30322 | ¥3,909.66 |
6,000 | ¥1.18476 | ¥7,108.56 |
15,000 | ¥1.10577 | ¥16,586.55 |
30,000 | ¥1.06628 | ¥31,988.40 |
75,000 | ¥1.02679 | ¥77,009.25 |