NFE61PT361B1H9L | ||
---|---|---|
DigiKey Part Number | 490-11834-2-ND - Tape & Reel (TR) 490-11834-1-ND - Cut Tape (CT) 490-11834-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFE61PT361B1H9L | |
Description | FILTER LC(T) 360PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 360pF 2 A 2706 (6816 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NFE61PT361B1H9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 360pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥5.22800 | ¥52.28 |
25 | ¥4.26720 | ¥106.68 |
50 | ¥3.83360 | ¥191.68 |
100 | ¥3.48420 | ¥348.42 |
250 | ¥3.31032 | ¥827.58 |
500 | ¥2.96180 | ¥1,480.90 |
1,000 | ¥2.78763 | ¥2,787.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61343 | ¥6,533.58 |
5,000 | ¥2.43919 | ¥12,195.95 |
12,500 | ¥2.31724 | ¥28,965.50 |
25,000 | ¥2.26496 | ¥56,624.00 |