
SN74AUP1G126DCKR | |
|---|---|
DigiKey Part Number | 296-18006-2-ND - Tape & Reel (TR) 296-18006-1-ND - Cut Tape (CT) 296-18006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G125DCKT | Texas Instruments | 57,704 | 296-46196-1-ND | ¥7.86000 | Parametric Equivalent |
| 74AUP1G126SE-7 | Diodes Incorporated | 1,859 | 31-74AUP1G126SE-7CT-ND | ¥1.82000 | Direct |
| SN74AUP1G126DCKR | UMW | 2,414 | 4518-SN74AUP1G126DCKRCT-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.09200 | ¥20.92 |
| 25 | ¥1.85920 | ¥46.48 |
| 100 | ¥1.60440 | ¥160.44 |
| 250 | ¥1.48264 | ¥370.66 |
| 500 | ¥1.40970 | ¥704.85 |
| 1,000 | ¥1.34942 | ¥1,349.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27504 | ¥3,825.12 |
| 6,000 | ¥1.23864 | ¥7,431.84 |
| 9,000 | ¥1.22041 | ¥10,983.69 |
| 15,000 | ¥1.20021 | ¥18,003.15 |
| 21,000 | ¥1.18841 | ¥24,956.61 |
| 30,000 | ¥1.17705 | ¥35,311.50 |










