Inverter IC 3 Channel Open Drain 8-X2SON (1.4x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G06DQER

DigiKey Part Number
296-SN74AUP3G06DQERTR-ND - Tape & Reel (TR)
296-SN74AUP3G06DQERCT-ND - Cut Tape (CT)
296-SN74AUP3G06DQERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G06DQER
Description
IC INVERTER 3CH 3-INP 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G06DQER Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-X2SON (1.4x1)
Features
Open Drain
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.91200¥49.12
25¥4.41960¥110.49
100¥3.87860¥387.86
250¥3.62128¥905.32
500¥3.46596¥1,732.98
1,000¥3.44164¥3,441.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.12206¥15,610.30
10,000¥3.05517¥30,551.70
15,000¥3.02165¥45,324.75
25,000¥2.98453¥74,613.25
Manufacturers Standard Package

Other Suppliers on DigiKey

86,944In Stock
Ships from Rochester Electronics, LLC