
SN74AUC2G34DCKR | |
|---|---|
DigiKey Part Number | 296-18939-2-ND - Tape & Reel (TR) 296-18939-1-ND - Cut Tape (CT) 296-18939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G16GWH | Nexperia USA Inc. | 2,693 | 1727-7897-1-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.87900 | ¥38.79 |
| 25 | ¥3.48000 | ¥87.00 |
| 100 | ¥3.04170 | ¥304.17 |
| 250 | ¥2.83196 | ¥707.99 |
| 500 | ¥2.70578 | ¥1,352.89 |
| 1,000 | ¥2.65715 | ¥2,657.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47353 | ¥7,420.59 |
| 6,000 | ¥2.41069 | ¥14,464.14 |
| 9,000 | ¥2.37924 | ¥21,413.16 |
| 15,000 | ¥2.34439 | ¥35,165.85 |
| 21,000 | ¥2.32401 | ¥48,804.21 |
| 30,000 | ¥2.30443 | ¥69,132.90 |










