CSMN37MF-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN37MF-1

DigiKey Part Number
5073-CSMN37MF-1-ND
Manufacturer
Manufacturer Product Number
CSMN37MF-1
Description
CABLE DB37M/F MOLDED 1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,145.47000¥1,145.47
10¥973.72800¥9,737.28
25¥912.82320¥22,820.58
50¥869.31800¥43,465.90
Manufacturers Standard Package