



USBAB2ML | |
|---|---|
DigiKey Part Number | 5214-USBAB2ML-ND |
Manufacturer | |
Manufacturer Product Number | USBAB2ML |
Description | 2M LEFT ANGLE USB B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.93000 | ¥95.93 |
| 10 | ¥81.51700 | ¥815.17 |
| 30 | ¥75.43067 | ¥2,262.92 |
| 50 | ¥72.76100 | ¥3,638.05 |
| 100 | ¥69.28850 | ¥6,928.85 |
| 250 | ¥64.95288 | ¥16,238.22 |
| 500 | ¥61.85528 | ¥30,927.64 |
| 1,000 | ¥58.90652 | ¥58,906.52 |




