


CS-DSSMDB37MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB37MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB37MM-002.5 |
Description | CABLE ASSY DB37 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Amphenol Cables on Demand | Number of Positions 37 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.13000 | ¥189.13 |
| 10 | ¥160.76000 | ¥1,607.60 |
| 25 | ¥150.69600 | ¥3,767.40 |
| 50 | ¥143.50420 | ¥7,175.21 |
| 100 | ¥136.65840 | ¥13,665.84 |
| 250 | ¥128.11084 | ¥32,027.71 |
| 500 | ¥122.00412 | ¥61,002.06 |










