


CS-DSDHD62MM0-002.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD62MM0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD62MM0-002.5 |
Description | CABLE ASSY HD62 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD62 | |
Number of Positions | 62 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.53000 | ¥410.53 |
| 10 | ¥348.97400 | ¥3,489.74 |
| 25 | ¥327.13480 | ¥8,178.37 |
| 50 | ¥311.53140 | ¥15,576.57 |
| 100 | ¥296.67600 | ¥29,667.60 |
| 250 | ¥279.10524 | ¥69,776.31 |








