D-Sub Cable Assembly HD44 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD44 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDHD44MM0-002.5

DigiKey Part Number
3272-CS-DSDHD44MM0-002.5-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD44MM0-002.5
Description
CABLE ASSY HD44 SHLD GRAY 762MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD44 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
44
Manufacturer
Amphenol Cables on Demand
Length
2.50' (762.00mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray, Individual (Round)
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Base Product Number
Type
HD44
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.34000¥325.34
10¥276.50700¥2,765.07
25¥259.20160¥6,480.04
50¥246.83620¥12,341.81
100¥235.06720¥23,506.72
250¥220.36860¥55,092.15
Manufacturers Standard Package