44 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322427

DigiKey Part Number
277-5040-ND
Manufacturer
Manufacturer Product Number
2322427
Description
INTERFACE MOD DSUB FMALE 44POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
44 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322427 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
44
Manufacturer
Phoenix Contact
Voltage - Rated
125V
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
3.264" (82.91mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.717" (69.01mm)
Control Side Connection
D-Sub, Female
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥962.22000¥962.22
Manufacturers Standard Package