D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB15MM-002.5

DigiKey Part Number
CS-DSDMDB15MM-002.5-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB15MM-002.5
Description
CABLE ASSY DB15 SHLD GRAY 762MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
Amphenol Cables on Demand
Number of Positions
15
Packaging
Bulk
Length
2.50' (762.00mm)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.14000¥156.14
10¥132.67600¥1,326.76
25¥124.36760¥3,109.19
50¥118.43140¥5,921.57
100¥112.78120¥11,278.12
250¥105.72628¥26,431.57
500¥100.68654¥50,343.27
Manufacturers Standard Package
Alternate Length
CABLE ASSY DB15 SHLD GRAY 1.52M
In-Stock: 174
Unit Price: ¥168.79000