
2302052 | |
|---|---|
DigiKey Part Number | 277-7598-ND |
Manufacturer | |
Manufacturer Product Number | 2302052 |
Description | CABLE ASSY DB15 SHLD GRAY 500MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2302052 Models |
Category | Type DB15 |
Manufacturer Phoenix Contact | Number of Positions 15 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥411.27000 | ¥411.27 |




