


CS-DSDHD15MF0-002.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD15MF0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MF0-002.5 |
Description | CABLE ASSY HD15 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.83000 | ¥125.83 |
| 10 | ¥106.95700 | ¥1,069.57 |
| 25 | ¥100.25560 | ¥2,506.39 |
| 50 | ¥95.46960 | ¥4,773.48 |
| 100 | ¥90.91450 | ¥9,091.45 |
| 250 | ¥85.22664 | ¥21,306.66 |
| 500 | ¥81.16254 | ¥40,581.27 |
| 1,000 | ¥77.29446 | ¥77,294.46 |















