


CS-DSDHD26MF0-002.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD26MF0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MF0-002.5 |
Description | CABLE ASSY HD26 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.38000 | ¥235.38 |
| 10 | ¥200.03600 | ¥2,000.36 |
| 25 | ¥187.50760 | ¥4,687.69 |
| 50 | ¥178.55940 | ¥8,927.97 |
| 100 | ¥170.04370 | ¥17,004.37 |
| 250 | ¥159.40952 | ¥39,852.38 |
| 500 | ¥151.85208 | ¥75,926.04 |












