CS-DSDHD26MF0-002.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS-DSDHD26MF0-002.5
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDHD26MF0-015

DigiKey Part Number
CS-DSDHD26MF0-015-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD26MF0-015
Description
CABLE ASSY HD26 SHLD GRAY 4.57M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD26 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD26
Number of Positions
26
Length
15.00' (4.57m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.90000¥354.90
10¥301.66800¥3,016.68
25¥282.78800¥7,069.70
50¥269.29920¥13,464.96
100¥256.45670¥25,645.67
250¥240.42296¥60,105.74
Manufacturers Standard Package
Alternate Length
CABLE ASSY HD26 SHLD GRAY 762MM
In-Stock: 326
Unit Price: ¥235.38000
CABLE ASSY HD26 SHLD GRAY 1.52M
In-Stock: 276
Unit Price: ¥252.68000
CABLE ASSY HD26 SHLD GRAY 3.05M
In-Stock: 167
Unit Price: ¥279.51000