


CS-DSDHD26MM0-002.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD26MM0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MM0-002.5 |
Description | CABLE ASSY HD26 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.98000 | ¥220.98 |
| 10 | ¥187.81100 | ¥1,878.11 |
| 25 | ¥176.05120 | ¥4,401.28 |
| 50 | ¥167.65160 | ¥8,382.58 |
| 100 | ¥159.65470 | ¥15,965.47 |
| 250 | ¥149.66952 | ¥37,417.38 |
| 500 | ¥142.53616 | ¥71,268.08 |










