2305509 | ||
---|---|---|
DigiKey Part Number | 277-16675-ND | |
Manufacturer | ||
Manufacturer Product Number | 2305509 | |
Description | CABLE ASSY DB37 SHIELDED GRAY 1M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2305509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.58000 | ¥772.58 |
10 | ¥710.80600 | ¥7,108.06 |
50 | ¥656.72320 | ¥32,836.16 |
100 | ¥625.81830 | ¥62,581.83 |