BB-USH204-B | ||
---|---|---|
DigiKey Part Number | 2084-BB-USH204-B-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-USH204-B | |
Description | 4 PORT SUPER SPEED 3.0 USB HUB | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | DIN Rail, Panel Mount | |
Features | - |