SPU1410LR5H-QB | ||
---|---|---|
DigiKey Part Number | 423-1167-2-ND - Tape & Reel (TR) 423-1167-1-ND - Cut Tape (CT) 423-1167-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPU1410LR5H-QB | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Customer Reference | ||
Detailed Description | 10 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPU1410LR5H-QB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.118" W (3.76mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |