Microphones

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AnalogDigital, PDM
Direction
-Omnidirectional
Frequency Range
10 Hz ~ 10 kHz100 Hz ~ 10 kHz100 Hz ~ 15 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL-38dB ±3dB @ 94dB SPL-26dB ±3dB @ 94dB SPL-22dB ±3dB @ 94dB SPL-
S/N Ratio
56dB59dB61.5dB63dB-
Impedance
315 Ohms400 Ohms
Voltage Range
1.5 V ~ 3.6 V1.6 V ~ 3.6 V
Current - Supply
160 µA250 µA600 µA700 µA
Port Location
BottomTop
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)0.148" L x 0.088" W (3.76mm x 2.24mm)0.148" L x 0.118" W (3.76mm x 3.00mm)0.157" L x 0.118" W (4.00mm x 3.00mm)0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.043" (1.10mm)0.047" (1.20mm)0.049" (1.25mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Termination
Size / Dimension
Height (Max)
Shape
ADMP404
SPA2410LR5H-B
MIC MEMS ANALOG OMNI -38DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 15 kHz
-38dB ±3dB @ 94dB SPL
63dB
400 Ohms
1.5 V ~ 3.6 V
160 µA
Bottom
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.043" (1.10mm)
Rectangular
SPK0833LM4H-B
SPK0833LM4H-B
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±3dB @ 94dB SPL
63dB
-
1.6 V ~ 3.6 V
700 µA
Bottom
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
SPQ0410HR5H-B
SPQ0410HR5H-B-7
MIC MEMS ANALOG OMNI -42DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 10 kHz
-42dB ±3dB @ 94dB SPL
59dB
400 Ohms
1.5 V ~ 3.6 V
160 µA
Top
Solder Pads
0.148" L x 0.088" W (3.76mm x 2.24mm)
0.047" (1.20mm)
Rectangular
MIC MEMS ANALOG OMNI -42DB
SPQ2410HR5H-PD
MIC MEMS ANALOG OMNI -42DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 10 kHz
-42dB ±3dB @ 94dB SPL
56dB
315 Ohms
1.5 V ~ 3.6 V
250 µA
Top
Solder Pads
0.148" L x 0.088" W (3.76mm x 2.24mm)
0.047" (1.20mm)
Rectangular
SPU1410LR5H-QB
SPU1410LR5H-QB
MIC MEMS ANALOG OMNI -38DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-38dB ±3dB @ 94dB SPL
63dB
400 Ohms
1.5 V ~ 3.6 V
160 µA
Bottom
Solder Pads
0.148" L x 0.118" W (3.76mm x 3.00mm)
0.047" (1.20mm)
Rectangular
MIC MEMS DIG PDM 0.186"LX0.148"W
SPM0437HD4H
MIC MEMS DIG PDM 0.186"LX0.148"W
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
-
100 Hz ~ 10 kHz
-
-
-
1.6 V ~ 3.6 V
-
Top
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.053" (1.35mm)
Rectangular
MIC MEMS DIGITAL PDM OMNI -22DB
SPM1423HM4H.B
MIC MEMS DIGITAL PDM OMNI -22DB
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 10 kHz
-22dB ±3dB @ 94dB SPL
61.5dB
-
1.6 V ~ 3.6 V
600 µA
Top
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.053" (1.35mm)
Rectangular
MIC MEMS DIG PDM 0.186"LX0.148"W
SPM1437HM4H
MIC MEMS DIG PDM 0.186"LX0.148"W
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
-
100 Hz ~ 10 kHz
-
-
-
1.6 V ~ 3.6 V
-
Top
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.049" (1.25mm)
Rectangular
Showing
of 8

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.