SPM1437HM4H | ||
---|---|---|
DigiKey Part Number | SPM1437HM4H-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPM1437HM4H | |
Description | MIC MEMS DIG PDM 0.186"LX0.148"W | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V () Solder Pads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | - | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | - | |
S/N Ratio | - | |
Voltage Range | 1.6 V ~ 3.6 V | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.049" (1.25mm) | |
Shape | Rectangular |