100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK0833LM4H-B

DigiKey Part Number
6017-SPK0833LM4H-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPK0833LM4H-B
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPK0833LM4H-B Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-26dB ±3dB @ 94dB SPL
Manufacturer
Syntiant
S/N Ratio
63dB
Series
Voltage Range
1.6 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Current - Supply
700 µA
Part Status
Obsolete
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Direction
Omnidirectional
Height (Max)
0.043" (1.10mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.